Super Wick 15 m No Clean De-Soldering Braid, Width 2.5 mm

Subtotal (1 unit)*

£35.39

(exc. VAT)

£42.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 61 unit(s) shipping from 04 May 2026
  • Plus 2 unit(s) shipping from 04 May 2026
  • Plus 70 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£35.39

*price indicative

RS Stock No.:
193-2142
Mfr. Part No.:
454-NS
Brand:
Super Wick
Find similar products by selecting one or more attributes.
Select all

Brand

Super Wick

Product Type

De-Soldering Braid

Length

15m

No Clean

Yes

Standards/Approvals

No

No-Clean Super Wick™ is a tightly woven, oxide-free copper braid coated with a high activation temperature no-clean flux. Its high purity and tight weave make it fast-wicking, quickly removing solder and minimizing dwell time. It is suitable for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up.

Flux residue is non-conductive and non-corrosive

Available in 1.5, 2.0 and 2.5 mm widths

Available in 1.5 and 15 m lengths

ESD safe bobbins for 1.5 m size

Related links